MS27505E9F98S L/C

Heilind Number:EDA357-008-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-545-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with a pitch of .156 inches and a total of 8 positions, ensuring precise and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. Perfect for industrial applications, it can withstand a wide operating temperature range from -40 to 105°C. Install with ease using the straight mount orientation, and experience seamless data transfer like never before. Elevate your electronic projects with this essential component.