MS27508E10A35S L/C

Heilind Number:EDA357-008-545-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-545-178

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 8 positions, perfect for efficient board-to-board connections. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse applications. With a current rating of 5 A and a pitch of .156 inches, it guarantees secure power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility and stability in any setup. Elevate your connectivity solutions with this essential component.