357-008-547-101

Heilind Number:EDA357-008-547-101
Manufacturer:EDAC
Manufacturer Number:357-008-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for high performance, it boasts a 5 A amperage, perfect for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Featuring a single row design with 8 contact positions, this connector ensures seamless data and power transmission. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for versatile use in various environments. Upgrade your setup with this essential component for efficient board-to-board PCB connections.