MS27508E10A5P L/C

Heilind Number:EDA357-008-547-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10A5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10A5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 8 positions and a current rating of 5 A, it provides ample connectivity for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Elevate your electronic projects with this essential connector.