MS27508E10A5SB L/C

Heilind Number:EDA357-008-547-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10A5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10A5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-104

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row layout with a pitch of .156 inches, ideal for secure attachment. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, it ensures longevity and efficiency in power transmission. Offering straight mount orientation and boasting a total of 8 positions, it facilitates easy installation and compatibility with various devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your circuitry with this essential component, a perfect fit for PCB connectors and board-to-board connections.