MS27508E10A98P L/C

Heilind Number:EDA357-008-547-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10A98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10A98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-107

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Engineered for high performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5 A. With a single row design and a pitch of .156 inches, it offers seamless integration on your board. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.