MS27508E10A99P L/C

Heilind Number:EDA357-008-547-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10A99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10A99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Its sophisticated design in classic black not only complements any setup but also ensures maximum durability with UL 94V-0 Thermoplastic Polyester housing material. Boasting a single row configuration and a total of 8 positions, this connector is perfect for seamless board-to-board integration. Crafted with precision, it features Copper Alloy contact material for reliable conductivity, while its .156-inch pitch and .2-inch row spacing guarantee optimal performance. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is engineered to excel even in the most demanding environments. Upgrade your connectivity solutions with this essential component.