MS27508E10A99S L/C

Heilind Number:EDA357-008-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10A99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10A99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-112

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and straight mount orientation, it's perfect for various electronic applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Offering 8 positions and a 5A amperage, this connector is suitable for high-speed data and power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial use. Explore enhanced connectivity solutions with this essential component.