MS27508E10B13P L/C

Heilind Number:EDA357-008-547-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B13P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B13P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-158

Detailed Description

Enhance your connections with this high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable power delivery with an amperage rating of 5 A. Its single-row design, featuring 8 positions spaced at a pitch of .156 inches, guarantees efficient signal transmission. The contact material, made of Copper Alloy, further enhances conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.