MS27508E10B13PC L/C

Heilind Number:EDA357-008-547-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B13PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B13PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With one row of eight positions, it ensures seamless connectivity on your PCB. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, it withstands harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your setup with this essential connector for seamless board-to-board communication.