MS27508E10B35P L/C

Heilind Number:EDA357-008-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-547-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with 8 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability and longevity in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The straight mount orientation offers easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your board-to-board connections with this essential component.