MS27508E10B35PA L/C

Heilind Number:EDA357-008-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-553-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and right-angle mount orientation, it offers easy installation for various applications. Its copper alloy contacts ensure reliable signal transmission, while the 5A amperage capacity meets standard power requirements. Boasting a pitch of .156 inches and accommodating 8 positions, it facilitates efficient data transfer. With a wide operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Ideal for use in a multitude of electronic systems, it is a versatile and essential component for any project.