MS27508E10B35PB L/C

Heilind Number:EDA357-008-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-553-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a single row layout and right angle mount orientation, it facilitates efficient board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the 5A amperage rating supports high power transmission. Offering 8 positions at a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setup with this essential component, a must-have in any professional electronic assembly.