MS27508E10B35PC L/C

Heilind Number:EDA357-008-553-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-553-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With 8 positions and a pitch of .156 inches, it allows for efficient data transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your device's connectivity with this essential component.