MS27508E10B35PD L/C

Heilind Number:EDA357-008-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-553-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row design featuring 8 positions, it offers reliable contact thanks to its Copper Alloy terminals. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its right-angle mount orientation caters to space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of electronic applications. Trust in its quality and efficiency to elevate your PCB connectivity needs.