MS27508E10B35S L/C

Heilind Number:EDA357-008-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-553-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With eight positions and a pitch of .156 inches, it offers efficient data transfer in a compact form. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.