MS27508E10B35SB L/C

Heilind Number:EDA357-008-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-553-112

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of applications. Built to withstand demanding environments, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a current rating of 5 A, it offers reliable power transmission. Featuring a single row design with eight positions and a pitch of .156 inches, it facilitates seamless connections. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for flexible PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic system.