MS27508E10B5PA L/C

Heilind Number:EDA357-008-554-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-554-101

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this black connector features a single row layout with eight positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in all operating conditions. The right angle mount orientation and a pitch of .156 inches offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Ideal for a range of applications in the electronics industry, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this premium Card Edge Connector.