MS27508E10B5PB L/C

Heilind Number:EDA357-008-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-554-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficiency, this black connector features a single row layout with 8 positions, ideal for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The copper alloy contact material and 5 A amperage rating guarantee secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise integration is a breeze. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this high-quality connector to meet your connectivity needs seamlessly.