MS27508E10B5PC L/C

Heilind Number:EDA357-008-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-554-103

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this black connector boasts a 5 A amperage and features a single row layout with eight positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are guaranteed. The right angle mount orientation offers versatility, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for PCB assemblies, this connector is a must-have for professionals in the electronics industry.