MS27508E10B5S L/C

Heilind Number:EDA357-008-554-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-554-107

Detailed Description

Enhance connectivity within your electronic applications with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and right angle mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable transmission. Offering 8 positions and a 5A amperage, it meets high-density requirements while operating flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.