MS27508E10B5SA L/C

Heilind Number:EDA357-008-554-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-554-108

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The connector boasts a single row configuration with eight positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. The right-angle mount orientation enables flexibility in design, while its 5A amperage rating supports efficient power transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your PCB connectivity with this high-performance connector.