MS27508E10B5SB L/C

Heilind Number:EDA357-008-554-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-554-112

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 8 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, it's ideal for maximizing space efficiency in your setup. With an operational temperature range of -40 to 105 °C, this connector is built to withstand harsh environments, making it a valuable asset in any electronics project. Elevate your connectivity game with this essential component.