MS27508E10B5SC L/C

Heilind Number:EDA357-008-554-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-554-158

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row design and 8 positions, it offers seamless board-to-board connectivity. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing secure and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for compact setups. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh environments. Upgrade your systems with this essential component, a must-have for any electronics project.