MS27508E10B98PA L/C

Heilind Number:EDA357-008-557-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-557-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and eight positions, it offers reliable connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise positioning on your board. Its right-angle mount orientation adds versatility to your assembly, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.