MS27508E10B98S L/C

Heilind Number:EDA357-008-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-557-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a single row with eight positions, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB connectivity with this essential component.