MS27508E10B98SA L/C

Heilind Number:EDA357-008-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-557-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Its right-angle mount orientation and single row design with 8 positions offer versatility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee consistent functionality. Perfect for high-speed data transfer and power delivery, this connector is a must-have for any electronic assembly project.