MS27508E10B98SB L/C

Heilind Number:EDA357-008-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-557-112

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for efficiency, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while its right-angle mount orientation allows for easy installation. Experience optimal performance even in extreme conditions, thanks to its wide operating temperature range of -40 to 105°C. With eight positions available, this connector is a versatile solution for various electronic applications, meeting the highest standards of quality and functionality. Elevate your connectivity game with this essential component.