MS27508E10B98SC L/C

Heilind Number:EDA357-008-557-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-557-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a right-angle mount orientation for easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding industrial environments. Offering a single row design with 8 positions and a pitch of .156 inches, it facilitates efficient signal transmission. The black color adds a sleek touch to your setup, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee stability and longevity. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional.