MS27508E10B99P L/C

Heilind Number:EDA357-008-557-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-557-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 8 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts and .156-inch pitch offer reliable power delivery, while the 5A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Elevate your electronic projects with this essential component.