MS27508E10B99PA L/C

Heilind Number:EDA357-008-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-558-101

Detailed Description

Enhance connectivity within your electronic devices with this top-of-the-line Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts a sleek black finish, adding a touch of sophistication to your setup. With a current rating of 5 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Featuring a single row design with 8 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide optimal conductivity, and with a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to keep your devices running smoothly. Elevate your PCB connectivity with this essential component.