MS27508E10B99PC L/C

Heilind Number:EDA357-008-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a single row layout and 8 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-saving installations, its Right Angle mount orientation offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors for more innovative solutions.