MS27508E10B99PD L/C

Heilind Number:EDA357-008-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With a single row layout and eight positions, it offers optimal space efficiency. The contact material, made of Copper Alloy, guarantees secure and stable connections. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation. With a right angle mount orientation, it's perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB setup with this essential connector.