MS27508E10B99SB L/C

Heilind Number:EDA357-008-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-558-112

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration on your circuit boards. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 8 positions, it offers versatile connection options. The copper alloy contact material and .156-inch pitch deliver optimal performance. Its right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your electronics with this essential component.