MS27508E10B99SD L/C

Heilind Number:EDA357-008-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10B99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10B99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-558-168

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, ensuring reliable power distribution with an amperage of 5 A. With a single row and a pitch of .156 inches, it offers a compact and efficient solution for board-to-board connections. Boasting a total of 8 positions, this connector supports seamless data transfer. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Upgrade your electronics with this essential component.