MS27508E10F35P L/C

Heilind Number:EDA357-008-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-558-178

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector, a essential component for seamless communication within your electronic devices. Designed for optimal performance, it features a single row layout with eight positions, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, withstanding temperatures ranging from -40 to 105°C. With a right-angle mount orientation and a pitch of .156 inches, it offers easy integration onto your PCB. The copper alloy contact material guarantees stable conductivity, while the sleek black color adds a professional touch to your assembly. Elevate your connectivity solutions with this essential component.