MS27508E10F35PA L/C

Heilind Number:EDA357-008-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-101

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just visually appealing, but also durable with a UL 94V-0 Thermoplastic Polyester housing material. With a single row and 8 positions, this connector ensures seamless communication between your boards. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers flexibility in positioning, and with an amperage rating of 5A, it's suitable for various power requirements. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of PCB connectors for more options to streamline your connectivity needs.