MS27508E10F35PC L/C

Heilind Number:EDA357-008-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-103

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee reliable operation even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation further enhances flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your PCB assembly with this essential component.