MS27508E10F35PD L/C

Heilind Number:EDA357-008-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-104

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row configuration with eight positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both robust performance and reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures resilience in various environments. Elevate your electronic design with this essential component.