MS27508E10F35S L/C

Heilind Number:EDA357-008-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable performance in any application. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row design with 8 positions and a .156-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Trust in this connector for secure and durable board-to-board connections in any project.