MS27508E10F35SA L/C

Heilind Number:EDA357-008-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both quality and style. With a current rating of 5 A, it guarantees reliable power transmission. The Copper Alloy contact material and .156-inch pitch provide optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Perfect for a variety of applications, this connector boasts 8 positions and a single row configuration, meeting your connectivity needs with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, it ensures durability and longevity. Upgrade your PCB setup with this essential component.