MS27508E10F35SB L/C

Heilind Number:EDA357-008-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration in PCB setups, this connector boasts a single row with 8 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, while an amperage rating of 5A and an operating temperature range of -40 to 105°C ensure optimal performance even in demanding environments. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.