MS27508E10F35SC L/C

Heilind Number:EDA357-008-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 8 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your system with this essential component for efficient and secure electronic integration.