MS27508E10F35SD L/C

Heilind Number:EDA357-008-559-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-168

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for efficiency, this connector features a single row of eight positions, ensuring seamless integration for your electronic components. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity for uninterrupted performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its right-angle mount orientation further enhances accessibility in electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse applications in various industries. Upgrade your connectivity solutions with our high-quality Card Edge Connector.