MS27508E10F5P L/C

Heilind Number:EDA357-008-559-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E10F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E10F5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-559-178

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 8 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee efficient power transmission with an amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless integration. Its right-angle mount orientation enables convenient installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this high-quality connector for consistent and dependable performance.