357-009-401-101

Heilind Number:EDA357-009-401-101
Manufacturer:EDAC
Manufacturer Number:357-009-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-401-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, ensuring a professional aesthetic. With an amperage rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust durability for long-term use. Featuring a single row layout with nine positions, it facilitates efficient data transfer. The copper alloy contact material and .156-inch pitch further enhance its performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it suits various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board PCB connections.