357-009-401-102

Heilind Number:EDA357-009-401-102
Manufacturer:EDAC
Manufacturer Number:357-009-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-401-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a pivotal component for seamless board-to-board integration. Designed for reliability, this connector boasts a single row configuration with nine positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity even in demanding environments. The black color adds a sleek touch, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range from -40 to 105°C, this connector is built to perform flawlessly under various conditions. Perfect for professional and DIY projects alike, it's a must-have in your arsenal of electronic components. Elevate your connectivity game with this essential piece.