357-009-401-103

Heilind Number:EDA357-009-401-103
Manufacturer:EDAC
Manufacturer Number:357-009-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-401-103

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it features a single row with nine positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 5A amperage and -40 to 105°C operating temperature range cater to diverse application needs. With a straight mount orientation, this black connector is a versatile component for your connectivity solutions. Explore its potential in enhancing your PCB connections today.