357-009-401-108

Heilind Number:EDA357-009-401-108
Manufacturer:EDAC
Manufacturer Number:357-009-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-401-108

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into any PCB setup, this connector boasts durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in the most demanding environments. The Copper Alloy contacts offer superior conductivity, while the black housing adds a sleek touch to your assembly. With a single row layout and a pitch of .156 inches, it's perfect for various board-to-board connections. Featuring nine positions with a 5A amperage rating, it provides ample power for your devices. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for a range of applications. Upgrade your connectivity solutions with this essential component.