357-009-401-158

Heilind Number:EDA357-009-401-158
Manufacturer:EDAC
Manufacturer Number:357-009-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-401-158

Detailed Description

Upgrade your card edge connections with this high-performance connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a low amperage rating of 5 A, it's perfect for various applications. Its single row design, with 9 copper alloy contact positions, guarantees efficient connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding settings. Whether you're working on a DIY project or a professional installation, this connector is a must-have for your toolkit.